+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09564515500

Connector: D-Sub HD; PIN: 62; socket; female; data transfer; THT


Manufacturer: HARTING

Manufacturer part number:
09564515500
TME Symbol:
09564515500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Gross weight15.2 g
Certificates
EAN code5713140072015
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564515500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 14.20 USDGross price for quantities from 50 pcs - 14.20 USD
Net price for quantities from 100 pcs - 13.99 USDGross price for quantities from 100 pcs - 13.99 USD