+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09564517500

Connector: D-Sub HD; PIN: 62; socket; female; data transfer; THT


Manufacturer: HARTING

Manufacturer part number:
09564517500
TME Symbol:
09564517500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Gross weight15.3 g
Certificates
EAN code5713140072046
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564517500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 10.46 USDGross price for quantities from 50 pcs - 10.46 USD
Net price for quantities from 100 pcs - 10.08 USDGross price for quantities from 100 pcs - 10.08 USD
Net price for quantities from 250 pcs - 9.62 USDGross price for quantities from 250 pcs - 9.62 USD