+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09564617712

Connector: D-Sub HD; PIN: 62; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09564617712
TME Symbol:
09564617712

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Gross weight13.6 g
Certificates
EAN code5713140072152
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564617712
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 9.25 USDGross price for quantities from 50 pcs - 9.25 USD
Net price for quantities from 100 pcs - 8.91 USDGross price for quantities from 100 pcs - 8.91 USD
Net price for quantities from 250 pcs - 8.50 USDGross price for quantities from 250 pcs - 8.50 USD