+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09565004701

Connector: D-Sub HD; PIN: 78; plug; female; data transfer; straight


Manufacturer: HARTING

Manufacturer part number:
09565004701
TME Symbol:
09565004701

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Gross weight15.5 g
Certificates
EAN code5713140072220
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565004701
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 11.34 USDGross price for quantities from 50 pcs - 11.34 USD
Net price for quantities from 100 pcs - 11.00 USDGross price for quantities from 100 pcs - 11.00 USD
Net price for quantities from 250 pcs - 10.50 USDGross price for quantities from 250 pcs - 10.50 USD