+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09565005615050

Connector: D-Sub HD; PIN: 78; plug; male; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09565005615050
TME Symbol:
09565005615050

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Contact plating
gold-plated
Gross weight15.2 g
Certificates
EAN code5713140072275
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565005615050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 13.88 USDGross price for quantities from 50 pcs - 13.88 USD
Net price for quantities from 100 pcs - 13.30 USDGross price for quantities from 100 pcs - 13.30 USD