+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09565515500

Connector: D-Sub HD; PIN: 78; socket; female; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09565515500
TME Symbol:
09565515500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Gross weight18.4 g
Certificates
EAN code5713140072282
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565515500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 19.32 USDGross price for quantities from 50 pcs - 19.32 USD
Net price for quantities from 100 pcs - 18.32 USDGross price for quantities from 100 pcs - 18.32 USD