+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09565517500

Connector: D-Sub HD; PIN: 78; socket; female; data transfer; THT


Manufacturer: HARTING

Manufacturer part number:
09565517500
TME Symbol:
09565517500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Gross weight18.1 g
Certificates
EAN code5713140072312
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565517500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 13.57 USDGross price for quantities from 50 pcs - 13.57 USD
Net price for quantities from 100 pcs - 13.35 USDGross price for quantities from 100 pcs - 13.35 USD