+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09565525612

Connector: D-Sub HD; PIN: 78; socket; female; on PCBs; angled 90°


Manufacturer: HARTING

Manufacturer part number:
09565525612
TME Symbol:
09565525612

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Contact plating
gold-plated
Gross weight28 g
Certificates
EAN code5713140072343
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565525612
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 26.29 USDGross price for quantities from 50 pcs - 26.29 USD