+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09565627812

Connector: D-Sub HD; PIN: 78; socket; male; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09565627812
TME Symbol:
09565627812

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Gross weight55 g
Certificates
EAN code5713140072459
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565627812
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 32.13 USDGross price for quantities from 50 pcs - 32.13 USD
Net price for quantities from 100 pcs - 29.91 USDGross price for quantities from 100 pcs - 29.91 USD