+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09574110501200

Connector: fiber optic; straight; plastic; black


Manufacturer: HARTING

Manufacturer part number:
09574110501200
TME Symbol:
09574110501200

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Spatial orientation
straight
Body material
plastic
Colour
black
Engineering PN
PushPull SFP XS Receptacle short, LC Dup
Gross weight6.7 g
Certificates
EAN code5713140224070
See other products in this category: HARTING connectors HARTING,
*
09574110501200
0 in TME stock
Net price for quantities from 50 pcs - 7.56 USDGross price for quantities from 50 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.