+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09575680510000

Connector: fiber optic; plug; female; hybrid; straight; black


Manufacturer: HARTING

Manufacturer part number:
09575680510000
TME Symbol:
09575680510000

Specification

Manufacturer
HARTING
Type of connector
fiber optic
Connector
plug
Kind of connector
female
Connector variant
hybrid
Spatial orientation
straight
Colour
black
Engineering PN
Set Han3A DC receptacle MM GOF
Gross weight91 g
Certificates
EAN code5713140072817
See other products in this category: HARTING connectors HARTING,
*
09575680510000
0 in TME stock
Net price for quantities from 1 pcs - 66.24 USDGross price for quantities from 1 pcs - 66.24 USD
Net price for quantities from 10 pcs - 56.31 USDGross price for quantities from 10 pcs - 56.31 USD
Net price for quantities from 25 pcs - 52.79 USDGross price for quantities from 25 pcs - 52.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.