+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09580010302

Enclosure for connectors: circular; IP69K; spring latch

Manufacturer: HARTING

Manufacturer part number:
09580010302
TME Symbol:
09580010302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
circular
IP rating
IP69K
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
spring latch
Spatial orientation
straight
Connectors application
for 18pin contact inserts, railway industry
Gasket material
silicone
Enclosure material
aluminium alloy
Conform to the norm
IEC 60529 IEC 61373 Category 2 IRS 50558 UIC 50558
Marker colour
red
Operating temperature
-50...125°C
Gross weight575.8 g
Certificates
EAN code5713140183933

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09580010302
16 in TME stock
Net price for quantities from 1 pcs - 126.22 USDGross price for quantities from 1 pcs - 126.22 USD
Net price for quantities from 3 pcs - 113.54 USDGross price for quantities from 3 pcs - 113.54 USD
Net price for quantities from 5 pcs - 103.27 USDGross price for quantities from 5 pcs - 103.27 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts