+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | circular | |
Kind of connector | female | |
Connector | contact insert | |
Manufacturer series | UIC558 | |
Number of pins | 13 | |
Current rating | 10A | |
Rated voltage | 60V | |
IP rating | IP69K | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Connectors application | railway industry | |
Enclosure material | polyamide | |
Conform to the norm | IEC 60529 IEC 61373 Category 2 IRS 50558 UIC 50558 | |
Mechanical durability | 10000 cycles | |
Operating temperature | -50...125°C |