+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09580223001

Connector: circular; male; contact insert; UIC558; PIN: 22; 10A; 60V


Manufacturer: HARTING

Manufacturer part number:
09580223001
TME Symbol:
09580223001

Specification

Manufacturer
HARTING
Type of connector
circular
Kind of connector
male
Connector
contact insert
Manufacturer series
UIC558
Number of pins
22
Current rating
10A
Rated voltage
60V
IP rating
IP69K
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
railway industry
Enclosure material
polyamide
Conform to the norm
IEC 60529 IEC 61373 Category 2 IRS 50558 UIC 50558
Mechanical durability
10000 cycles
Operating temperature
-50...125°C
Gross weight35.05 g
Certificates
EAN code5713140187009

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09580223001
3 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 25 pcs - 8.66 USDGross price for quantities from 25 pcs - 8.66 USD
Net price for quantities from 50 pcs - 8.12 USDGross price for quantities from 50 pcs - 8.12 USD
Net price for quantities from 100 pcs - 7.62 USDGross price for quantities from 100 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.