+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095FJZFPZAHM100

Cable; 1m; Fakra male,Fakra female; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FJZFPZAHM100
TME Symbol:
095FJZFPZAHM100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Connector variant
  • angled
  • straight
Gross weight20.9 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FJZFPZAHM100
23 in TME stock
Net price for quantities from 1 pcs - 33.49 USDGross price for quantities from 1 pcs - 33.49 USD
Net price for quantities from 5 pcs - 30.15 USDGross price for quantities from 5 pcs - 30.15 USD
Net price for quantities from 10 pcs - 26.80 USDGross price for quantities from 10 pcs - 26.80 USD
Net price for quantities from 25 pcs - 23.45 USDGross price for quantities from 25 pcs - 23.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.