+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095FJZFPZAHM500

Cable; 5m; Fakra male,Fakra female; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FJZFPZAHM500
TME Symbol:
095FJZFPZAHM500

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
5m
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FJZFPZAHM500
0 in TME stock
Net price for quantities from 1 pcs - 46.63 USDGross price for quantities from 1 pcs - 46.63 USD
Net price for quantities from 5 pcs - 41.97 USDGross price for quantities from 5 pcs - 41.97 USD
Net price for quantities from 10 pcs - 37.30 USDGross price for quantities from 10 pcs - 37.30 USD
Net price for quantities from 25 pcs - 32.64 USDGross price for quantities from 25 pcs - 32.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.