+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095FPZFJZSHM100

Cable; 1m; Fakra male,Fakra female; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FPZFJZSHM100
TME Symbol:
095FPZFJZSHM100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FPZFJZSHM100
0 in TME stock
Net price for quantities from 1 pcs - 30.68 USDGross price for quantities from 1 pcs - 30.68 USD
Net price for quantities from 5 pcs - 27.60 USDGross price for quantities from 5 pcs - 27.60 USD
Net price for quantities from 10 pcs - 24.54 USDGross price for quantities from 10 pcs - 24.54 USD
Net price for quantities from 25 pcs - 21.48 USDGross price for quantities from 25 pcs - 21.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.