+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095FPZFPZSGM500

Cable; 5m; Fakra male,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FPZFPZSGM500
TME Symbol:
095FPZFPZSGM500

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • Fakra male
Gross weight186.52 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FPZFPZSGM500
0 in TME stock
Net price for quantities from 1 pcs - 64.62 USDGross price for quantities from 1 pcs - 64.62 USD
Net price for quantities from 5 pcs - 58.16 USDGross price for quantities from 5 pcs - 58.16 USD
Net price for quantities from 10 pcs - 51.69 USDGross price for quantities from 10 pcs - 51.69 USD
Net price for quantities from 25 pcs - 45.23 USDGross price for quantities from 25 pcs - 45.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.