+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095Z820-165M200

Cable; 2m; Fakra female,SMA male; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095Z820-165M200
TME Symbol:
095Z820-165M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
2m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • SMA male
Gross weight96.69 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095Z820-165M200
0 in TME stock
Net price for quantities from 1 pcs - 50.74 USDGross price for quantities from 1 pcs - 50.74 USD
Net price for quantities from 5 pcs - 45.67 USDGross price for quantities from 5 pcs - 45.67 USD
Net price for quantities from 10 pcs - 40.60 USDGross price for quantities from 10 pcs - 40.60 USD
Net price for quantities from 25 pcs - 35.52 USDGross price for quantities from 25 pcs - 35.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.