+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

096-1-003-0-NFX-BS0

Connector: pin strips; socket; female; data; PIN: 3; THT; straight

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
096-1-003-0-NFX-BS0
TME Symbol:
09610030NFXBS0

Specification

Manufacturer
BINDER MPE
Type of connector
pin strips
Connector
socket
Kind of connector
female
Connector family
data
Number of pins
3
Electrical mounting
THT
Spatial orientation
straight
Connector pinout layout
1x3
Contact plating
gold-plated
Length
5.7mm
Gross weight2 g
See other products in this category: Pin headers BINDER MPE,
*
096-1-003-0-NFX-BS0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD