+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09620030801

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; EMC


Manufacturer: HARTING

Manufacturer part number:
09620030801
TME Symbol:
09620030801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Connector variant
EMC
Spatial orientation
angled
Enclosure material
zinc alloy
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight63.96 g
Certificates
EAN code5713140073050
See other products in this category: HARTING connectors HARTING,
*
09620030801
10 in TME stock
Net price for quantities from 1 pcs - 33.10 USDGross price for quantities from 1 pcs - 33.10 USD
Net price for quantities from 5 pcs - 29.04 USDGross price for quantities from 5 pcs - 29.04 USD
Net price for quantities from 10 pcs - 26.10 USDGross price for quantities from 10 pcs - 26.10 USD
Net price for quantities from 20 pcs - 23.59 USDGross price for quantities from 20 pcs - 23.59 USD
Net price for quantities from 50 pcs - 22.42 USDGross price for quantities from 50 pcs - 22.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs