+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09620031250

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; PG11

Manufacturer: HARTING

Manufacturer part number:
09620031250
TME Symbol:
09620031250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG11
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • EMC
  • open
Gross weight81.2 g
Certificates
EAN code5713140073074
See other products in this category: HARTING connectors HARTING,
*
09620031250
0 in TME stock
Net price for quantities from 1 pcs - 29.01 USDGross price for quantities from 1 pcs - 29.01 USD
Net price for quantities from 50 pcs - 27.29 USDGross price for quantities from 50 pcs - 27.29 USD
Net price for quantities from 100 pcs - 25.96 USDGross price for quantities from 100 pcs - 25.96 USD
Net price for quantities from 200 pcs - 24.16 USDGross price for quantities from 200 pcs - 24.16 USD
Net price for quantities from 250 pcs - 23.56 USDGross price for quantities from 250 pcs - 23.56 USD
No. of pieces (Multiplicity: 1)