+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09620031440

Enclosure for connectors: HDC; size 3A; for cable; for latch; EMC

Manufacturer: HARTING

Manufacturer part number:
09620031440
TME Symbol:
09620031440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
for latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG11
Engineering PN
Han 3 EMC Top Entry 2 Pegs PG 11
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight64.1 g
EAN code5713140073098

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09620031440
0 in TME stock
Net price for quantities from 1 pcs - 15.01 USDGross price for quantities from 1 pcs - 15.01 USD
Net price for quantities from 10 pcs - 13.40 USDGross price for quantities from 10 pcs - 13.40 USD
Net price for quantities from 50 pcs - 12.33 USDGross price for quantities from 50 pcs - 12.33 USD
Net price for quantities from 100 pcs - 11.88 USDGross price for quantities from 100 pcs - 11.88 USD
Net price for quantities from 200 pcs - 11.43 USDGross price for quantities from 200 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs