+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09620031443

Enclosure for connectors: HDC; size 3A; for cable; for latch

Manufacturer: HARTING

Manufacturer part number:
09620031443
TME Symbol:
09620031443

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG11
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • EMC
  • with seal
Gross weight64.04 g
Certificates
EAN code5713140073104
See other products in this category: HARTING connectors HARTING,
*
09620031443
6 in TME stock
Net price for quantities from 1 pcs - 13.56 USDGross price for quantities from 1 pcs - 13.56 USD
Net price for quantities from 3 pcs - 12.13 USDGross price for quantities from 3 pcs - 12.13 USD
Net price for quantities from 5 pcs - 10.71 USDGross price for quantities from 5 pcs - 10.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs