+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09620031750

Enclosure for connectors: HDC; size 3A; for cable; with latch

Manufacturer: HARTING

Manufacturer part number:
09620031750
TME Symbol:
09620031750

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG11
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight73.12 g
Certificates
EAN code5713140073135
See other products in this category: HARTING connectors HARTING,
*
09620031750
3 in TME stock
Net price for quantities from 1 pcs - 32.07 USDGross price for quantities from 1 pcs - 32.07 USD
Net price for quantities from 10 pcs - 24.47 USDGross price for quantities from 10 pcs - 24.47 USD
Net price for quantities from 250 pcs - 22.18 USDGross price for quantities from 250 pcs - 22.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs