+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09620060441

Enclosure for connectors: HDC; size 6B; for cable; IP65; EMC; PG21

Manufacturer: HARTING

Manufacturer part number:
09620060441
TME Symbol:
09620060441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG21
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight216.81 g
Certificates
EAN code5713140073166
See other products in this category: HARTING connectors HARTING,
*
09620060441
0 in TME stock
Net price for quantities from 1 pcs - 91.46 USDGross price for quantities from 1 pcs - 91.46 USD
Net price for quantities from 3 pcs - 81.84 USDGross price for quantities from 3 pcs - 81.84 USD
Net price for quantities from 5 pcs - 72.21 USDGross price for quantities from 5 pcs - 72.21 USD
No. of pieces (Multiplicity: 1)