+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09620640275

Enclosure for connectors: HDC; size 24B; Han® B,Han® EMC; IP65


Manufacturer: HARTING

Manufacturer part number:
09620640275
TME Symbol:
09620640275

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Connector variant
EMC
Enclosure material
aluminium alloy
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight495 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09620640275
0 in TME stock
Net price for quantities from 1 pcs - 276.27 USDGross price for quantities from 1 pcs - 276.27 USD
Net price for quantities from 3 pcs - 247.18 USDGross price for quantities from 3 pcs - 247.18 USD
Net price for quantities from 5 pcs - 218.11 USDGross price for quantities from 5 pcs - 218.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.