+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
IP rating | IP65, IP66 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Body material | aluminium | |
Locking system | for latch | |
Enclosure material | aluminium | |
Gland thread | PG29 |