+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
IP rating | IP65 | |
Spatial orientation | bottom entry | |
Mechanical mounting | for cable | |
Connector variant | EMC | |
Enclosure material | aluminium | |
Engineering PN | Han EMC/B 24 Base Panel | |
Operating temperature | -40...125°C |