+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09628240521

Enclosure for connectors: HDC; IP65,IP66; angled; for cable

Manufacturer: HARTING

Manufacturer part number:
09628240521
TME Symbol:
09628240521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
angled
Mechanical mounting
for cable
Body material
aluminium
Locking system
for latch
Enclosure material
aluminium
Gland thread
PG29
Operating temperature
-40...125°C
Gross weight261 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09628240521
0 in TME stock
Net price for quantities from 1 pcs - 37.44 USDGross price for quantities from 1 pcs - 37.44 USD
Net price for quantities from 3 pcs - 33.50 USDGross price for quantities from 3 pcs - 33.50 USD
Net price for quantities from 5 pcs - 29.56 USDGross price for quantities from 5 pcs - 29.56 USD
No. of pieces (Multiplicity: 1)