+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09651217701

Connector: D-Sub; PIN: 9; socket; male; data transfer; on PCBs; THT


Manufacturer: HARTING

Manufacturer part number:
09651217701
TME Symbol:
09651217701

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
M3
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP STR 09P PL3 NUT M3
Gross weight5.2 g
EAN code5713140076693
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651217701
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 3.54 USDGross price for quantities from 100 pcs - 3.54 USD
Net price for quantities from 200 pcs - 3.37 USDGross price for quantities from 200 pcs - 3.37 USD
Net price for quantities from 300 pcs - 3.27 USDGross price for quantities from 300 pcs - 3.27 USD
Net price for quantities from 500 pcs - 3.13 USDGross price for quantities from 500 pcs - 3.13 USD