+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09651227801

Connector: D-Sub; PIN: 9; socket; male; data transfer; on PCBs; THT


Manufacturer: HARTING

Manufacturer part number:
09651227801
TME Symbol:
09651227801

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 09P PL3 NUT M3
Gross weight6.31 g
EAN code5713140076808
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651227801
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 20 pcs - 4.17 USDGross price for quantities from 20 pcs - 4.17 USD
Net price for quantities from 40 pcs - 3.98 USDGross price for quantities from 40 pcs - 3.98 USD
Net price for quantities from 100 pcs - 3.76 USDGross price for quantities from 100 pcs - 3.76 USD
Net price for quantities from 200 pcs - 3.59 USDGross price for quantities from 200 pcs - 3.59 USD
Net price for quantities from 300 pcs - 3.48 USDGross price for quantities from 300 pcs - 3.48 USD
Net price for quantities from 400 pcs - 3.42 USDGross price for quantities from 400 pcs - 3.42 USD
Net price for quantities from 500 pcs - 3.37 USDGross price for quantities from 500 pcs - 3.37 USD
Net price for quantities from 600 pcs - 3.33 USDGross price for quantities from 600 pcs - 3.33 USD
Packaging method by the manufacturer:Tray = 20 pcs