+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09651616711

Connector: D-Sub; PIN: 9; socket; male; data transfer; on PCBs; THT


Manufacturer: HARTING

Manufacturer part number:
09651616711
TME Symbol:
09651616711

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP STR 09P PL2 GC M3
Gross weight5.46 g
EAN code5713140076976
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651616711
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 40 pcs - 3.03 USDGross price for quantities from 40 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
Net price for quantities from 200 pcs - 2.80 USDGross price for quantities from 200 pcs - 2.80 USD
Packaging method by the manufacturer:Tray = 5 pcsTray = 20 pcsCardboard = 100 pcs