+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | HARTING | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | socket | |
Kind of connector | male | |
Connector family | data transfer | |
Mechanical mounting | on PCBs | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Thread | M3 | |
Connector variant | PCB snap-in | |
Mechanical durability | 50 cycles | |
Engineering PN | DSUB SV MA SSDP STR 09P PL3 GC M3 |