+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09651626815

Connector: D-Sub; PIN: 9; socket; male; on PCBs; angled 90°; THT; M3


Manufacturer: HARTING

Manufacturer part number:
09651626815
TME Symbol:
09651626815

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG36-254 09P PL2 GC M3
Connector variant
  • low profile
  • PCB snap-in
Gross weight5.65 g
EAN code5713140077157
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651626815
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 20 pcs - 4.53 USDGross price for quantities from 20 pcs - 4.53 USD
Net price for quantities from 40 pcs - 4.31 USDGross price for quantities from 40 pcs - 4.31 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
Net price for quantities from 200 pcs - 3.84 USDGross price for quantities from 200 pcs - 3.84 USD
Net price for quantities from 300 pcs - 3.75 USDGross price for quantities from 300 pcs - 3.75 USD
Net price for quantities from 400 pcs - 3.67 USDGross price for quantities from 400 pcs - 3.67 USD
Net price for quantities from 500 pcs - 3.62 USDGross price for quantities from 500 pcs - 3.62 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs