+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09651626816

Connector: D-Sub; PIN: 9; socket; male; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09651626816
TME Symbol:
09651626816

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG36-254 09P PL2 GC4-40
Connector variant
  • low profile
  • PCB snap-in
  • with threaded screw
Gross weight5.66 g
EAN code5713140077164
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651626816
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 20 pcs - 4.19 USDGross price for quantities from 20 pcs - 4.19 USD
Net price for quantities from 40 pcs - 3.89 USDGross price for quantities from 40 pcs - 3.89 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 200 pcs - 3.46 USDGross price for quantities from 200 pcs - 3.46 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs