+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09651627811

Connector: D-Sub; PIN: 9; socket; male; data transfer; on PCBs; THT


Manufacturer: HARTING

Manufacturer part number:
09651627811
TME Symbol:
09651627811

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 09P PL3GCM3
Gross weight6.44 g
EAN code5713140077201
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651627811
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.30 USD
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.12 USD
Net price for quantities from 200 pcs - 3.00 USDGross price for quantities from 200 pcs - 3.00 USD
Packaging method by the manufacturer:Cardboard = 100 pcs