+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | socket | |
Kind of connector | male | |
Connector family | data transfer | |
Mechanical mounting | on PCBs | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Thread | UNC 4-40 | |
Connector variant | PCB snap-in | |
Mechanical durability | 50 cycles | |
Engineering PN | DSUB SV MA SSDP ANG73-254 09P PL3 GC 4- |