+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09651627813

Connector: D-Sub; PIN: 9; socket; male; data transfer; on PCBs; THT


Manufacturer: HARTING

Manufacturer part number:
09651627813
TME Symbol:
09651627813

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 09P GCPL3SLK4-
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight8.09 g
EAN code5713140077232
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651627813
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 20 pcs - 3.97 USDGross price for quantities from 20 pcs - 3.97 USD
Net price for quantities from 40 pcs - 3.60 USDGross price for quantities from 40 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.51 USDGross price for quantities from 50 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs