+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09652216702

Connector: D-Sub; PIN: 15; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09652216702
TME Symbol:
09652216702

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP STR 15P PL2 NUT 4-40
Gross weight6.8 g
EAN code5713140077553
See other products in this category: D-Sub plugs and sockets HARTING,
*
09652216702
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
Net price for quantities from 200 pcs - 4.22 USDGross price for quantities from 200 pcs - 4.22 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
Packaging method by the manufacturer:Cardboard = 100 pcs