+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09652227801

Connector: D-Sub; PIN: 15; socket; male; on PCBs; angled 90°; THT; M3


Manufacturer: HARTING

Manufacturer part number:
09652227801
TME Symbol:
09652227801

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 15P PL3 NUT M3
Gross weight10.456 g
EAN code5713140077683
See other products in this category: D-Sub plugs and sockets HARTING,
*
09652227801
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 200 pcs - 4.45 USDGross price for quantities from 200 pcs - 4.45 USD
Net price for quantities from 300 pcs - 4.27 USDGross price for quantities from 300 pcs - 4.27 USD
Net price for quantities from 500 pcs - 4.09 USDGross price for quantities from 500 pcs - 4.09 USD