+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09653216701

Connector: D-Sub; PIN: 25; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09653216701
TME Symbol:
09653216701

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
M3
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP STR 25P PL2 NUT M3
Gross weight9.49 g
EAN code5713140078284
See other products in this category: D-Sub plugs and sockets HARTING,
*
09653216701
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
Net price for quantities from 20 pcs - 6.15 USDGross price for quantities from 20 pcs - 6.15 USD
Net price for quantities from 40 pcs - 5.83 USDGross price for quantities from 40 pcs - 5.83 USD
Net price for quantities from 100 pcs - 5.47 USDGross price for quantities from 100 pcs - 5.47 USD
Net price for quantities from 200 pcs - 5.21 USDGross price for quantities from 200 pcs - 5.21 USD
Net price for quantities from 300 pcs - 5.10 USDGross price for quantities from 300 pcs - 5.10 USD
Net price for quantities from 500 pcs - 4.96 USDGross price for quantities from 500 pcs - 4.96 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs