+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09653616711

Connector: D-Sub; PIN: 25; socket; male; on PCBs; straight; THT; M3


Manufacturer: HARTING

Manufacturer part number:
09653616711
TME Symbol:
09653616711

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP STR 25P PL2 GC M3
Gross weight9.63 g
EAN code5713140078529
See other products in this category: D-Sub plugs and sockets HARTING,
*
09653616711
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 20 pcs - 6.25 USDGross price for quantities from 20 pcs - 6.25 USD
Net price for quantities from 40 pcs - 5.97 USDGross price for quantities from 40 pcs - 5.97 USD
Net price for quantities from 100 pcs - 5.62 USDGross price for quantities from 100 pcs - 5.62 USD
Net price for quantities from 200 pcs - 5.38 USDGross price for quantities from 200 pcs - 5.38 USD
Net price for quantities from 300 pcs - 5.21 USDGross price for quantities from 300 pcs - 5.21 USD
Net price for quantities from 500 pcs - 5.03 USDGross price for quantities from 500 pcs - 5.03 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs