+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09653626812

Connector: D-Sub; PIN: 25; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09653626812
TME Symbol:
09653626812

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 25P PL2 GC 4-
Gross weight11.3 g
EAN code5713140078642
See other products in this category: D-Sub plugs and sockets HARTING,
*
09653626812
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.52 USDGross price for quantities from 25 pcs - 5.52 USD
Net price for quantities from 50 pcs - 5.08 USDGross price for quantities from 50 pcs - 5.08 USD
Net price for quantities from 100 pcs - 4.77 USDGross price for quantities from 100 pcs - 4.77 USD
Net price for quantities from 200 pcs - 4.63 USDGross price for quantities from 200 pcs - 4.63 USD
Packaging method by the manufacturer:
Tray = 20 pcsCardboard = 100 pcs