+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09653627811

Connector: D-Sub; PIN: 25; socket; male; on PCBs; angled 90°; THT; M3


Manufacturer: HARTING

Manufacturer part number:
09653627811
TME Symbol:
09653627811

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 25P PL3GCM3
Gross weight1 g
EAN code5713140220775
See other products in this category: D-Sub plugs and sockets HARTING,
*
09653627811
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 5.55 USDGross price for quantities from 100 pcs - 5.55 USD
Net price for quantities from 200 pcs - 5.09 USDGross price for quantities from 200 pcs - 5.09 USD
Net price for quantities from 300 pcs - 4.91 USDGross price for quantities from 300 pcs - 4.91 USD
Net price for quantities from 500 pcs - 4.76 USDGross price for quantities from 500 pcs - 4.76 USD