+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09654626812

Connector: D-Sub; PIN: 37; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09654626812
TME Symbol:
09654626812

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 37P PL2 GC 4-
Gross weight15.16 g
EAN code5713140079427
See other products in this category: D-Sub plugs and sockets HARTING,
*
09654626812
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 20 pcs - 8.22 USDGross price for quantities from 20 pcs - 8.22 USD
Net price for quantities from 50 pcs - 7.67 USDGross price for quantities from 50 pcs - 7.67 USD
Net price for quantities from 100 pcs - 7.32 USDGross price for quantities from 100 pcs - 7.32 USD
Net price for quantities from 150 pcs - 7.15 USDGross price for quantities from 150 pcs - 7.15 USD
Packaging method by the manufacturer:Tray = 10 pcs