+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09661117502

Connector: D-Sub; PIN: 9; socket; female; straight; THT; M3


Manufacturer: HARTING

Manufacturer part number:
09661117502
TME Symbol:
09661117502

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
M3
Locking system
screws
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP STR 09P PL3 NUT 4-40
Gross weight5.496 g
EAN code5713140079847
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661117502
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 20 pcs - 3.91 USDGross price for quantities from 20 pcs - 3.91 USD
Net price for quantities from 40 pcs - 3.48 USDGross price for quantities from 40 pcs - 3.48 USD
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Net price for quantities from 200 pcs - 2.90 USDGross price for quantities from 200 pcs - 2.90 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs