+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09661186502

Connector: D-Sub; PIN: 9; plug; female; data transfer; straight; IDC


Manufacturer: HARTING

Manufacturer part number:
09661186502
TME Symbol:
09661186502

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Thread
UNC 4-40
Mechanical durability
250 cycles
Contact plating
gold-plated
Tape pitch
1.27mm
Engineering PN
D SUB SV FE IDC 09 AU2 with 4-40 nut
Gross weight5.57 g
EAN code5713140080171
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661186502
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
Net price for quantities from 20 pcs - 7.75 USDGross price for quantities from 20 pcs - 7.75 USD
Net price for quantities from 40 pcs - 7.12 USDGross price for quantities from 40 pcs - 7.12 USD
Net price for quantities from 100 pcs - 6.44 USDGross price for quantities from 100 pcs - 6.44 USD
Net price for quantities from 180 pcs - 6.29 USDGross price for quantities from 180 pcs - 6.29 USD
Packaging method by the manufacturer:
Tray = 20 pcs