+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09661286702

Connector: D-Sub; PIN: 9; plug; male; for ribbon cable; straight


Manufacturer: HARTING

Manufacturer part number:
09661286702
TME Symbol:
09661286702

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Thread
UNC 4-40
Mechanical durability
250 cycles
Contact plating
gold-plated
Tape pitch
1.27mm
Engineering PN
D SUB SV MA IDC 09 AU2 with 4-40 nut
Gross weight5.15 g
EAN code5713140080461
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661286702
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 10 pcs - 8.47 USDGross price for quantities from 10 pcs - 8.47 USD
Net price for quantities from 20 pcs - 7.96 USDGross price for quantities from 20 pcs - 7.96 USD
Net price for quantities from 40 pcs - 7.40 USDGross price for quantities from 40 pcs - 7.40 USD
Net price for quantities from 100 pcs - 6.60 USDGross price for quantities from 100 pcs - 6.60 USD
Net price for quantities from 200 pcs - 6.04 USDGross price for quantities from 200 pcs - 6.04 USD
Net price for quantities from 300 pcs - 5.91 USDGross price for quantities from 300 pcs - 5.91 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs