+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09661516513

Connector: D-Sub; PIN: 9; socket; female; straight; THT; UNC 4-40

Manufacturer: HARTING

Manufacturer part number:
09661516513
TME Symbol:
09661516513

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 09P PL2 GC SLK 4-40
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight7.26 g
EAN code5713140080560
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661516513
98 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 20 pcs - 4.03 USDGross price for quantities from 20 pcs - 4.03 USD
Net price for quantities from 40 pcs - 3.86 USDGross price for quantities from 40 pcs - 3.86 USD
Net price for quantities from 50 pcs - 3.80 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 100 pcs - 3.62 USDGross price for quantities from 100 pcs - 3.62 USD
Net price for quantities from 200 pcs - 3.48 USDGross price for quantities from 200 pcs - 3.48 USD
Net price for quantities from 300 pcs - 3.40 USDGross price for quantities from 300 pcs - 3.40 USD
Net price for quantities from 500 pcs - 3.31 USDGross price for quantities from 500 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs